Recom RP-1212D/P/X2 technical specifications.
| Current - Output 1 | 42mA |
| Current - Output 2 | -42mA |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Nominal Input Voltage (DC) | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-1212D/P/X2 to view detailed technical specifications.
No datasheet is available for this part.