The RP-2424D/P/X2 is a dual-output DC-DC converter from Recom with a nominal input voltage of 24V DC. It can handle up to 1W of output power and provides two outputs, one at 24V and the other at -24V. The converter can handle output currents of up to 21mA from each output. The input voltage range is between 21.6V and 26.4V.
Recom RP-2424D/P/X2 technical specifications.
| Current - Output 1 | 21mA |
| Current - Output 2 | -21mA |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-2424D/P/X2 to view detailed technical specifications.
No datasheet is available for this part.