Recom RP15-2405SOF/P-R technical specifications.
| Package/Case | SMD/SMT |
| Depth | 25.4mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 27.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Tape and Reel |
| Series | POWERLINE RP15-SOF |
| Voltage - Output 1 | 5V |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2405SOF/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.