Recom RPM30-2415DEW/N-DIN technical specifications.
| Package/Case | Module |
| Height | 19mm |
| Isolation Voltage | 1.6kV |
| Length | 101.6mm |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Packaging | Bulk |
| Voltage - Output 1 | 15V |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPM30-2415DEW/N-DIN to view detailed technical specifications.
No datasheet is available for this part.