Recom RPM40-120515TG-DIN technical specifications.
| Package/Case | Module |
| Height | 0.75inch |
| Isolation Voltage | 1.6kV |
| Length | 101.6mm |
| Max Power Dissipation | 40W |
| Mount | DIN Rail |
| Nominal Input Voltage | 12V |
| Number of Outputs | 3 |
| Output Power | 40W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWERLINE Power Modules |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -15V |
| Voltage - Output 3 | 15V |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPM40-120515TG-DIN to view detailed technical specifications.
No datasheet is available for this part.