Recom RPM40-2412SGW/N-DIN technical specifications.
| Height | 19mm |
| Isolation Voltage | 1.6kV |
| Length | 101.6mm |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output | 12V |
| Output Power | 40W |
| Packaging | Bulk |
| Series | RPM40 GW |
| Voltage - Output 1 | 12V |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPM40-2412SGW/N-DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.