Recom RPP20-1212S/N technical specifications.
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.48inch |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 94°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20 |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-1212S/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.