The RPP20-1215D/N is a dual output DC-DC converter with a nominal input voltage of 12V and maximum output power of 20W. It features a high efficiency of 90.4% and is RoHS compliant. The converter has a maximum operating temperature range of -45°C to 99°C and is available in a through hole package. It also includes features such as under voltage lockout, over voltage protection, over current protection, over temperature protection, and short circuit protection.
Recom RPP20-1215D/N technical specifications.
| Efficiency | 90.4% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.48inch |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 99°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 666mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-1215D/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.