Recom RPP30-1212S/N technical specifications.
| Efficiency | 89.8% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 89°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP30 |
| Voltage - Output 1 | 12V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP30-1212S/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.