Recom RPP30-4805S/N technical specifications.
| Height | 11.7mm |
| Isolation Voltage | 3kV |
| Length | 50.8mm |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP30-4805S/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.