Recom RSD-0509 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ECONOLINE RSD |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSD-0509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.