Recom RSD10-0515/P-R technical specifications.
| Height | 7.3mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage - Output 1 | 15V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSD10-0515/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.