The RSD10-2405/P is a dual output DC-DC converter with a nominal input voltage of 24V and a maximum input voltage of 26.4V. It has a nominal output voltage of 5V and an output power of 1W. The converter features a 1kV isolation voltage and is packaged in a rail or tube format. It is not RoHS compliant.
Recom RSD10-2405/P technical specifications.
| Height | 7.3mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage - Output 1 | 5V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSD10-2405/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.