The RSD12-1224/HP DC-DC converter from Recom is a dual-output module with a nominal input voltage of 12V. It features an output power of 1W and a compact size of 7.3mm in height, 8.15mm in width, and 15.24mm in length. The module is not RoHS compliant and has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V. It is designed to operate in a variety of applications, including those requiring high isolation voltage, with a maximum isolation voltage of 3kV.
Recom RSD12-1224/HP technical specifications.
| Height | 7.3mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage - Output 1 | 24V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSD12-1224/HP to view detailed technical specifications.
No datasheet is available for this part.