Datasheets.com
Datasheets.com
3.3V 1W DC-DC Converter, SIP, 1kV Isolation, 36-72V In
Recom

RSO-483.3S

3.3V 1W DC-DC Converter, SIP, 1kV Isolation, 36-72V In

Board mount DC/DC converter with 3.3V output voltage and 1W maximum output power. Features 300mA maximum output current, 1kV isolation voltage, and a wide input voltage range of 36V to 72V, with a nominal input of 48V. Operates efficiently at 70% and includes short circuit protection (SCP). Packaged in a SIP form factor with through-hole mounting, measuring 21.8mm x 9.2mm x 11.1mm and weighing 4.7g. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component is available in rail/tube packaging.

PackageSIP
MountingThrough Hole
Power1W
Quick Jump:

Technical Specifications

Recom RSO-483.3S technical specifications.

General

Package/Case
SIP
Depth
11.1mm
Efficiency
70%
Features
SCP
Height
11.1mm
Isolation Voltage
1kV
Lead Free
Lead Free
Length
21.8mm
Max Input Voltage
72V
Min Input Voltage
36V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
300mA
Max Output Voltage
3.3V
Max Power Dissipation
1W
Mount
Through Hole
Nominal Input Voltage
48V
Number of Outputs
1
Output Current
300mA
Output Power
1W
Output Voltage
3.3V
Package Quantity
22
Packaging
Rail/Tube
RoHS Compliant
Yes
Series
ECONOLINE RSO
Voltage - Output 1
3.3V
Weight
4.7g
Width
9.2mm

Compliance

RoHS
Compliant

Datasheet

Recom RSO-483.3S Datasheet

Download the complete datasheet for Recom RSO-483.3S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.