
The ECONOLINE RSS 5V input 9V output DC-DC converter features an efficiency of 78% and SCP functionality. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 111mA. The converter is packaged in a surface mount package and is available in quantities of 500. It is not RoHS compliant.
Recom RSS-0509/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ECONOLINE RSS |
| Voltage - Output 1 | 9V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS-0509/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.