The ECONOLINE RSS 12V DC-DC converter from Recom operates from a 4.5V to 5.5V input voltage range and provides a single 12V output with a maximum current of 84mA. The converter features a high efficiency of 80% and is suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C and is available in a package quantity of 40 units per rail/Tube packaging.
Recom RSS-0512/H technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ECONOLINE RSS |
| Voltage - Output 1 | 12V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS-0512/H to view detailed technical specifications.
No datasheet is available for this part.
