The ECONOLINE RSS 5V 15V 1W DC-DC converter features an 82% efficiency rating and supports a maximum output current of 66mA. It operates within a temperature range of -40°C to 85°C and is available in a surface mount package. The converter is part of the ECONOLINE RSS series and is packaged in tape and reel quantities of 500 units. It is not RoHS compliant.
Recom RSS-0515/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ECONOLINE RSS |
| Voltage - Output 1 | 15V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS-0515/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.