
The RSS-1215/HP-R is a 12V 15V 1W DC-DC converter from Recom with an efficiency of 82% and SCP feature. It has a maximum operating temperature range of -40°C to 85°C and is mounted via surface mount. The converter has a maximum output current of 66mA and a maximum power dissipation of 1W. It is available in a package quantity of 500 units, packaged in tape and reel. The device is not RoHS compliant.
Recom RSS-1215/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ECONOLINE RSS |
| Voltage - Output 1 | 15V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS-1215/HP-R to view detailed technical specifications.
No datasheet is available for this part.