
The RSS-1515/H-R is a single-output DC-DC converter from Recom's ECONOLINE RSS series. It operates from a nominal input voltage of 15V and provides an output power of 1W. The converter features a high efficiency of 82% and a high isolation voltage of 3kV. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The RSS-1515/H-R is available in a package quantity of 500 units, packaged in tape and reel.
Recom RSS-1515/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ECONOLINE RSS |
| Voltage - Output 1 | 15V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS-1515/H-R to view detailed technical specifications.
No datasheet is available for this part.