The RSS-2405/HP is a 24V input, 5V output DC-DC converter with a high efficiency of 78% and SCP feature. It has a maximum operating temperature range of -40°C to 85°C and is rated for a maximum output current of 200mA. The converter is packaged in a surface mount package with a height of 0.29inch and a width of 8.15mm. It is not RoHS compliant.
Recom RSS-2405/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ECONOLINE RSS |
| Voltage - Output 1 | 5V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS-2405/HP to view detailed technical specifications.
No datasheet is available for this part.