
The ECONOLINE RSS 3.3V 9V 1W 1-Output DC-DC Converter is a surface mount device with a nominal input voltage of 3.3V and an output voltage of 9V. It features a high efficiency of 78% and a maximum output current of 111mA. The converter operates within a temperature range of -40°C to 85°C and is packaged in a tape and reel format with 500 units per package. It is not RoHS compliant.
Recom RSS-3.309/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ECONOLINE RSS |
| Voltage - Output 1 | 9V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS-3.309/H-R to view detailed technical specifications.
No datasheet is available for this part.