
The ECONOLINE RSS 3.3V 24V 1W DC-DC converter from Recom features an efficiency of 84% and SCP functionality. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The converter has a maximum output current of 42mA and a maximum power dissipation of 1W. It is available in a package quantity of 500 units, packaged in tape and reel.
Recom RSS-3.324/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ECONOLINE RSS |
| Voltage - Output 1 | 24V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS-3.324/P-R to view detailed technical specifications.
No datasheet is available for this part.
