
The RSS-3.33.3/H-R is a 3.3V 1W DC/DC converter from Recom's ECONOLINE RSS series. It features a high efficiency of 75% and supports a maximum output current of 303mA. The converter is isolated to 3kV and operates over a temperature range of -40°C to 85°C. It is available in a surface mount package and is packaged in tape and reel quantities of 500.
Recom RSS-3.33.3/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ECONOLINE RSS |
| Voltage - Output 1 | 3.3V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS-3.33.3/H-R to view detailed technical specifications.
No datasheet is available for this part.
