The RSS12-0505 is a single-output DC/DC converter from Recom's ECONOLINE RSS series. It operates from a nominal input voltage of 5V and provides a maximum output current of 200mA. The converter features a high efficiency of 78% and is isolated to 1kV. It is available in a surface mount package and is packaged in a rail or tube format. The RSS12-0505 is suitable for use in applications where a compact, high-efficiency DC/DC converter is required. It can operate over a temperature range of -40°C to 85°C.
Recom RSS12-0505 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ECONOLINE RSS |
| Voltage - Output 1 | 5V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS12-0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.