The RSS12-1212-R is a 12V 1W DC-DC converter from Recom's ECONOLINE RSS series. It features a high efficiency of 80% and a high isolation voltage of 1kV. The converter is designed for surface mount applications and has a compact size with a height of 0.29inch and a width of 8.15mm. It operates over a wide temperature range from -40°C to 85°C and has a maximum output current of 84mA. The RSS12-1212-R is available in a package quantity of 500 units, packaged in tape and reel.
Recom RSS12-1212-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ECONOLINE RSS |
| Voltage - Output 1 | 12V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS12-1212-R to view detailed technical specifications.
No datasheet is available for this part.