The RSS12-1224/HP DC-DC converter from Recom has a nominal input voltage of 12V and an output voltage of 24V. It is available in rail or tube packaging and has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V. The converter measures 7.3mm in height, 8.15mm in width, and 12.75mm in length, with an output power of 1W. It is not RoHS compliant.
Recom RSS12-1224/HP technical specifications.
| Height | 7.3mm |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage - Output 1 | 24V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS12-1224/HP to view detailed technical specifications.
No datasheet is available for this part.