The RSS12-123.3/HP-R DC-DC converter from Recom has a nominal input voltage of 12V and an output voltage of 3.3V. It is rated for an output power of 1W and has a single output. The converter measures 7.3mm in height, 8.15mm in width, and 12.75mm in length. It is not RoHS compliant and is packaged on a tape and reel.
Recom RSS12-123.3/HP-R technical specifications.
| Height | 7.3mm |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage - Output 1 | 3.3V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS12-123.3/HP-R to view detailed technical specifications.
No datasheet is available for this part.