The RSS12-3.315/H DC-DC converter from Recom has a nominal input voltage of 3.3V and a maximum input voltage of 3.6V. It provides a single output voltage of 15V with an output power of 1W. The converter features a high isolation voltage of 3kV and is available in rail/tube packaging.
Recom RSS12-3.315/H technical specifications.
| Height | 7.3mm |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | RSS |
| Voltage - Output 1 | 15V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS12-3.315/H to view detailed technical specifications.
No datasheet is available for this part.