Recom RSZ-0509/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 60% |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 2kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | ECONOLINE RSZ |
| Voltage - Output 1 | 9V |
| Width | 9.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSZ-0509/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.