
The RTS-2405/H-R is a surface mount DC-DC converter with an efficiency of 85% and a maximum operating temperature range of -40°C to 85°C. It features a nominal input voltage of 24V and a maximum output current of 400mA. The converter has a maximum power dissipation of 2W and is RoHS compliant. It is available in a package quantity of 250 units, packaged in tape and reel. The converter has a single output voltage of 5V and is part of the ECONOLINE RTS series.
Recom RTS-2405/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE RTS |
| Voltage - Output 1 | 5V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RTS-2405/H-R to view detailed technical specifications.
No datasheet is available for this part.