
The RTS-2409/HP-R is a single-output DC-DC converter from Recom with an efficiency of 85%. It features a surface mount package and a nominal input voltage of 24V. The converter has a maximum output current of 222mA and a maximum output power of 2W. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a tape and reel format with 250 units per package.
Recom RTS-2409/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE RTS |
| Voltage - Output 1 | 9V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RTS-2409/HP-R to view detailed technical specifications.
No datasheet is available for this part.