Board mount DC/DC converter with 3.3V output voltage and 2W output power. Features 500mA max output current, 1kV isolation voltage, and a wide input voltage range of 36V to 72V, with a nominal input of 48V. Operates efficiently at 73% and includes short-circuit protection (SCP). Housed in a compact module package with through-hole mounting, measuring 22.1mm x 12.55mm x 8.5mm and weighing 6.4g. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component offers reliable power conversion.
Recom RW2-483.3S/B technical specifications.
Download the complete datasheet for Recom RW2-483.3S/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.