
The ECONOLINE RZ series is a range of DC-DC converters with SCP functionality. This 12V output converter operates from a 5V input and provides up to 500mW of output power. It features a high efficiency of 60% and has a maximum output current of 42mA. The converter is suitable for surface mount applications and has a maximum operating temperature of 70°C. It is also isolated to 1kV and is available in a package quantity of 33 units.
Recom RZ-0512S/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 60% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Series | ECONOLINE RZ |
| Voltage - Output 1 | 12V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RZ-0512S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.