Record Tools 09-1/2 technical specifications.
| Height | 60mm |
| Length | 152mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Record Tools 09-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.