
Record Tools 909 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 229mm |
| Material | Brass |
| Mount | Bolt |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 457um |
| Width | 7.94mm |
| RoHS | Compliant |
Download the complete datasheet for Record Tools 909 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
