
Record Tools FG6 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Material | Metal |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Record Tools FG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
