
The Rectron 1A1G-B is a diode with a maximum reverse voltage of 50V and a maximum reverse current of 5uA. It operates within a temperature range of -65°C to 175°C. The diode is packaged in a radial style and is available in quantities of 1000 in bulk packaging. The 1A1G-B is compliant with RoHS regulations.
Rectron 1A1G-B technical specifications.
| Package/Case | R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 25A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1A1G-B to view detailed technical specifications.
No datasheet is available for this part.