Rectron 1N5391G-B technical specifications.
| Package/Case | DO-15 |
| Max Surge Current | 50A |
| Package Quantity | 500 |
| Reverse Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron 1N5391G-B to view detailed technical specifications.
No datasheet is available for this part.
