The 5KP40CA-T is a bidirectional transient voltage suppressor from Rectron with a clamping voltage of 64.5V and a maximum operating temperature of 150°C. It is available in a package quantity of 30000 units per reel. The device is RoHS compliant and has a peak pulse power rating of 5kW. The 5KP40CA-T is designed to operate within a temperature range of -55°C to 150°C and can withstand a maximum surge current of 10uA. It is suitable for use in applications requiring a transient voltage suppressor with a high clamping voltage and a wide operating temperature range.
Rectron 5KP40CA-T technical specifications.
| Package/Case | P |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10uA |
| Operating Supply Voltage | 40V |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP40CA-T to view detailed technical specifications.
No datasheet is available for this part.