
Rectron BZX84C3V0-T1 technical specifications.
| Package/Case | SOT-23 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Zener Current | 10mA |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Rectron BZX84C3V0-T1 to view detailed technical specifications.
No datasheet is available for this part.
