Rectron CMBT5401-T technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 160V |
| Collector-emitter Voltage-Max | 150V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 60 |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for Rectron CMBT5401-T to view detailed technical specifications.
No datasheet is available for this part.