Rectron CMBZ5230B-T technical specifications.
| Package/Case | SOT-23 |
| Impedance | 19R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Rectron CMBZ5230B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.