Rectron FM1100L-W technical specifications.
| Package/Case | DO-214AA |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron FM1100L-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
