Rectron FM4754W-W technical specifications.
| Package/Case | DO-214AC |
| Impedance | 60R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 20% |
| Zener Current | 200mA |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Rectron FM4754W-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.