
The Rectron FR102-B is a diode with a maximum reverse voltage of 100V and a maximum operating temperature of 150°C. It is packaged in a DO-41 case and is available in quantities of 1000. The diode has a maximum reverse current of 5uA and a maximum surge current of 30A. It is compliant with RoHS regulations and is suitable for use in high-temperature applications.
Rectron FR102-B technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron FR102-B to view detailed technical specifications.
No datasheet is available for this part.