Rectron HER105-T-S-NT-B technical specifications.
| Package/Case | DO-41 |
| Max Surge Current | 30A |
| Package Quantity | 1000 |
| Reverse Voltage | 280V |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron HER105-T-S-NT-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.