Rectron HER151-B technical specifications.
| Package/Case | DO-15 |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 500 |
| Reverse Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron HER151-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.