The Rectron HSM104-W is a diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse current of 5uA and a maximum surge current of 30A. The diode is packaged in a MELF package and is available in quantities of 5000. It is packaged on a tape and reel and is compliant with RoHS regulations.
Rectron HSM104-W technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron HSM104-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.