Rectron LS4148-W technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 2A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reverse Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Rectron LS4148-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.